Dialight 125-5710-11-103 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 125 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Dialight 125-5710-11-103 to view detailed technical specifications.
No datasheet is available for this part.