
The 128-0932-003 is a single green LED with a diameter of 0.59inch and a height of 0.69inch. It features a round stovepipe lens and is made of plastic. The LED is mounted via a screw and panel base, and is packaged in bulk. It is not Reach SVHC compliant.
Dialight 128-0932-003 technical specifications.
| Color | Green, Clear |
| Diameter | 0.59inch |
| Height | 0.69inch |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 128 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 128-0932-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
