
This single clear LED from Dialight features a 0.59inch diameter and 0.69inch height, with a round stovepipe lens. It is made of plastic and has a clear lens color. The LED is packaged in bulk and has a weight of 0.070548oz. It is designed for screw, panel, and base mounting.
Dialight 128-0937-003 technical specifications.
| Color | Clear |
| Diameter | 0.59inch |
| Height | 0.69inch |
| Lens Color | Clear |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 128 |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 128-0937-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
