Dialight 128-0971-003 technical specifications.
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Material | Plastic |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 128 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 128-0971-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.