
The 128-0972-003 is a single-color LED with a green diffused lens and a round stovepipe style. It has a lens size of 14.68mm and is mounted via a screw base. This component is packaged in bulk and is not Reach SVHC compliant.
Dialight 128-0972-003 technical specifications.
| Color | Green, Diffused |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 128 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 128-0972-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
