The 128-0973-003 is a single orange diffused LED with a 14.68mm round stovepipe lens. It features a screw mount and is packaged in bulk. The LED is part of the 128 series. It is designed for general use in optoelectronic and display applications.
Dialight 128-0973-003 technical specifications.
| Color | Orange, Diffused |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 128 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 128-0973-003 to view detailed technical specifications.
No datasheet is available for this part.