Dialight 130-0935-003 technical specifications.
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 130 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 130-0935-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.