Dialight 132-0991-003 technical specifications.
| Color | Red |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 132 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 132-0991-003 to view detailed technical specifications.
No datasheet is available for this part.