
This red LED features a round, cylindrical lens with a diameter of 15.88mm and a height of 15.88mm. It is mounted via a screw base and has a clear lens transparency. The LED is compliant with RoHS regulations and is packaged in bulk quantities.
Dialight 135-1431-003 technical specifications.
| Color | Red, Clear |
| Diameter | 15.88mm |
| Height | 15.88mm |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1431-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
