This single green LED features a 15.87mm round cylindrical lens and is mounted via screw. It is available in bulk packaging and is not Reach SVHC compliant. The LED is part of the 135 series from Dialight.
Dialight 135-1432 technical specifications.
| Color | Green, Clear |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.