Dialight 135-1433 technical specifications.
| Color | Orange, Clear, Yellow |
| Lens Color | Yellow |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 135 |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
