Dialight 135-1473 technical specifications.
| Color | Orange, Diffused, Yellow |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1473 to view detailed technical specifications.
No datasheet is available for this part.