
This white diffused round LED features a 15.87mm lens size and is mounted via a screw to a panel base. The LED is packaged individually in bulk and belongs to the 135 series. It is a single unit with a diffused lens transparency.
Dialight 135-1475 technical specifications.
| Color | White, Diffused |
| Lens Size | 15.87mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-1475 to view detailed technical specifications.
No datasheet is available for this part.
