
This yellow, clear, and orange LED has a diameter and height of 15.86mm. The lens style is round and cylindrical with clear transparency. It is available in bulk packaging with one LED per package. The LED is part of the 135 series.
Dialight 135-3233-003 technical specifications.
| Color | Yellow, Clear, Orange |
| Diameter | 15.86mm |
| Height | 15.86mm |
| Lens Size | 15.88mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 135 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 135-3233-003 to view detailed technical specifications.
No datasheet is available for this part.
