Dialight 135-3272-003F technical specifications.
| Color | Green |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Series | 135 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 135-3272-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.