Dialight 137-0933 technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 137 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 137-0933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.