Dialight 137-8836-0933-552 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Lens Color | Orange, Yellow |
| Lens Style | Dome |
| Mount | Solder, Panel |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 137 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 137-8836-0933-552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.