
The 140-1471 is a single red diffused LED with a 12.7mm round cylindrical lens. It features a screw mount for panel mounting. The device is packaged individually in bulk. The LED is part of the 140 series.
Dialight 140-1471 technical specifications.
| Color | Red, Diffused |
| Lens Color | Red |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 140 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 140-1471 to view detailed technical specifications.
No datasheet is available for this part.
