
Dialight 140-1471-003 technical specifications.
| Color | Red, Diffused |
| Diameter | 12.7mm |
| Height | 0.7inch |
| Lens Color | Red |
| Lens Size | 12.7mm |
| Lens Style | Round, Cylindrical |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 140 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 140-1471-003 to view detailed technical specifications.
No datasheet is available for this part.
