Dialight 160-0112-203 technical specifications.
| Color | Green |
| Lens Color | Green |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 160 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 160-0112-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.