Dialight 160-0117-203 technical specifications.
| Color | Clear |
| Lens Color | Clear |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 160 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 160-0117-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
