Dialight 162-0972 technical specifications.
| Color | Green |
| Diameter | 11.11mm |
| Height | 16.67mm |
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 162 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 162-0972 to view detailed technical specifications.
No datasheet is available for this part.