
The Dialight 162-8430-0933-502 is an orange LED emitter with a dome lens and a module package. It operates at a maximum supply voltage of 28V and is available in bulk packaging. The LED is mounted via solder and panel attachment. It is not compliant with Reach SVHC or RoHS regulations.
Dialight 162-8430-0933-502 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Length | 20.6mm |
| Lens Color | Yellow, Orange |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Mount | Solder, Panel |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 162-8430-0933-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.