Dialight 162-8430-0934-502 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Length | 20.64mm |
| Lens Color | Blue |
| Mount | Solder |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 162-8430-0934-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.