Dialight 162-8430-0975-502 technical specifications.
| Package/Case | 502 |
| Color | White |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 162-8430-0975-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.