Dialight 177-0931-003 technical specifications.
| Color | Red |
| Diameter | 14.68mm |
| Height | 17.46mm |
| Lens Color | Red |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe, TRANSPARENT |
| Lens Transparency | Clear |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 177 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 177-0931-003 to view detailed technical specifications.
No datasheet is available for this part.