
The 177-0937-003 is a single LED module with a clear lens, rated for 35mA of current. It features a round, stovepipe lens with a diameter of 14.68mm and is available in a bulk packaging configuration. The module is designed for screw mount applications and is constructed in a module package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 177-0937-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Clear |
| Current Rating | 35mA |
| Lens Color | Clear |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 177 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 177-0937-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.