Dialight 177-8430-09-503 technical specifications.
| Package/Case | SOD |
| Color | Black |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Material | Plastic |
| Mount | Solder, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 177 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 177-8430-09-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
