Dialight 181-11A technical specifications.
| Color | Orange |
| Illumination Color | Orange |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 181-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.