Dialight 181-11R technical specifications.
| Color | Red |
| Illumination Color | Red |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 181-11R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.