Dialight 241-0001 technical specifications.
| Package/Case | 0001 |
| Color | Red |
| Lens Color | Red |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 241 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 241-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.