Dialight 249-4162-3334-504 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Luminous Intensity | 120mcd |
| RoHS Compliant | No |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-4162-3334-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.