Dialight 249-7841-0931-544 technical specifications.
| Lens Color | Red |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 249 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7841-0931-544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.