Dialight 249-7841-0933-574 technical specifications.
| Package/Case | Module |
| Color | Orange, Yellow |
| Current Rating | 700uA |
| Lead/Base Style | Turret |
| Lens Color | Orange |
| Lens Size | 7.11mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 249 |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7841-0933-574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.