Dialight 249-7866-0931-514 technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7866-0931-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.