Dialight 249-7866-1433-514 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Yellow, Orange |
| Current Rating | 1.9mA |
| Finish | Anodized |
| Lead Length | 4.83mm |
| Length | 37.34mm |
| Lens Color | Orange |
| Lens Size | 7.11mm |
| Lens Style | Round, Flat, Cylindrical |
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 249 |
| Termination | Turret |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7866-1433-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.