Dialight 249-7866-1435-514 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 1.9mA |
| Lead/Base Style | Turret |
| Lens Color | White |
| Lens Size | 7.14mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 249 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7866-1435-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.