Dialight 249-7866-1437-514 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 1.9mA |
| Lead Length | 4.83mm |
| Lead/Base Style | Turret |
| Lens Color | Clear |
| Lens Style | Cylindrical |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Turret |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7866-1437-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.