
Red LED panel mount indicator with a cylindrical, transparent lens and turret termination. Features a single red LED element, providing 55mcd luminous intensity at a 20mA forward current and 3.6V operating voltage. This lead-free, RoHS-compliant component operates within a temperature range of -20°C to 71°C and is UL approved.
Dialight 249-7867-3331-504F technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | TRANSPARENT, Cylindrical |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7867-3331-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
