Dialight 249-7868-3331-504 technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 55mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 249 |
| Termination | Wire Wrap |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 249-7868-3331-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
