Single color red LED emitter with a 7.1mm cylindrical lens. Features a 20mA forward current, 5V operating voltage, and 55mcd luminous intensity. This RoHS compliant, lead-free component is designed for panel mounting with turret termination. Operating temperature range is -20°C to 71°C.
Dialight 249-7868-3331-504F technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 0.23inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Cylindrical |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7868-3331-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.