
Single color red LED emitter featuring a cylindrical lens style and round shape. This component offers a 20mA forward current rating and 170mcd luminous intensity. Designed for panel mounting with turret terminations, it operates within a temperature range of -20°C to 71°C and has a 5V voltage rating. The LED is RoHS compliant and UL approved.
Dialight 249-7868-3731-504F technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Cylindrical |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7868-3731-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.