Dialight 249-7871-3731-504 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Luminous Intensity | 170mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7871-3731-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.