Dialight 249-7967-3332-504 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 8.38mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 71°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 249 |
| Termination | Turret |
| Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7967-3332-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.