
Single color green LED emitter with a 7.1mm round, flat, cylindrical lens. Features a 3.6V forward voltage and 20mA forward current, delivering 40mcd luminous intensity. Designed for panel mounting with turret termination. RoHS compliant and UL approved, operating between -20°C and 71°C.
Dialight 249-7967-3332-504F technical specifications.
| Approvals | UL |
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Turret |
| Voltage | 3.6V |
| Voltage Rating | 3.6V |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7967-3332-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
