
Single color green LED emitter with a cylindrical dome lens. Features a 20mA forward current rating and 14V DC rated voltage, delivering 100mcd luminous intensity. This RoHS compliant component is designed for panel mounting with turret terminations and operates within a -20°C to 71°C temperature range. UL approved and lead-free.
Dialight 249-7971-3732-504F technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Cylindrical |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7971-3732-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.