Dialight 249-7972-3732-504 technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 249 |
| Termination | Turret |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-7972-3732-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.