Dialight 249-8067-3333-504 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Height | 31.3mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 40mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Turret |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-8067-3333-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.