Dialight 249-8067-3333-504F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Size | 7.1mm |
| Lens Style | Round, Flat, Cylindrical |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Termination | Wire Wrap |
| Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-8067-3333-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.