Dialight 249-8067-3733-504 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 249-8067-3733-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.